
MX35LF1GE4ABZ4IG | |
|---|---|
DigiKey Part Number | 1092-MX35LF1GE4ABZ4IG-ND |
Manufacturer | |
Manufacturer Product Number | MX35LF1GE4ABZ4IG |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 41,25800 Kč | 412,58 Kč |
| 25 | 37,73000 Kč | 943,25 Kč |
| 100 | 33,84420 Kč | 3 384,42 Kč |
| 480 | 30,93385 Kč | 14 848,25 Kč |
| 960 | 30,00371 Kč | 28 803,56 Kč |
| 1 440 | 29,53783 Kč | 42 534,48 Kč |
| 2 880 | 28,85473 Kč | 83 101,62 Kč |
| 5 280 | 28,35730 Kč | 149 726,54 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |


