MX29LV800CBTC-90G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Macronix
In Stock: 1 328
Unit Price: 65,26000 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Macronix
In Stock: 1 316
Unit Price: 65,26000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 49,55375 Kč
Datasheet
FLASH - NOR Memory IC 8Mbit Parallel 90 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV800CBTC-90G

DigiKey Part Number
MX29LV800CBTC-90G-ND
Manufacturer
Manufacturer Product Number
MX29LV800CBTC-90G
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 90 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9640,89177 Kč3 925,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,89177 Kč
Unit Price with VAT:49,47904 Kč