FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV640EBXEI-70G

DigiKey Part Number
1092-1038-ND
Manufacturer
Manufacturer Product Number
MX29LV640EBXEI-70G
Description
IC FLASH 64MBIT PARALLEL 48LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-LFBGA, CSP (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 489
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:960
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
10162,44100 Kč1 624,41 Kč
25157,51000 Kč3 937,75 Kč
50153,78520 Kč7 689,26 Kč
100150,07270 Kč15 007,27 Kč
480141,79206 Kč68 060,19 Kč
960138,21299 Kč132 684,47 Kč
1 440136,14928 Kč196 054,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč