
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 10 | 91,32600 Kč | 913,26 Kč |
| 25 | 88,61920 Kč | 2 215,48 Kč |
| 96 | 84,63854 Kč | 8 125,30 Kč |
| 192 | 82,59646 Kč | 15 858,52 Kč |
| 288 | 81,40885 Kč | 23 445,75 Kč |
| 576 | 79,39356 Kč | 45 730,69 Kč |
| 1 056 | 77,65218 Kč | 82 000,70 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |

