
MX25V2035FM1I | |
---|---|
DigiKey Part Number | MX25V2035FM1I-ND |
Manufacturer | |
Manufacturer Product Number | MX25V2035FM1I |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V2035FM1I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 802 | 7,06563 Kč | 33 929,16 Kč |
Unit Price without VAT: | 7,06563 Kč |
---|---|
Unit Price with VAT: | 8,54941 Kč |