FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V2006EM1I-13G

DigiKey Part Number
1092-1113-ND
Manufacturer
Manufacturer Product Number
MX25V2006EM1I-13G
Description
IC FLASH 2MBIT SPI 75MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
75 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 1ms
Part Status
Not For New Designs
Voltage - Supply
2.35V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25V2033FM1IMacronix6 4061092-1263-ND13,02000 KčSimilar
W25X20CLSNIGWinbond Electronics9 660W25X20CLSNIG-ND8,61000 KčSimilar
In-Stock: 1 998
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2156
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1019,99000 Kč199,90 Kč
2519,45240 Kč486,31 Kč
9818,62184 Kč1 824,94 Kč
19618,19755 Kč3 566,72 Kč
29417,94901 Kč5 277,01 Kč
58817,52476 Kč10 304,56 Kč
1 07817,15486 Kč18 492,94 Kč
5 09616,21918 Kč82 652,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč