
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 75µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 8,56100 Kč | 85,61 Kč |
25 | 8,33200 Kč | 208,30 Kč |
92 | 8,00598 Kč | 736,55 Kč |
184 | 7,83049 Kč | 1 440,81 Kč |
276 | 7,72674 Kč | 2 132,58 Kč |
552 | 7,54937 Kč | 4 167,25 Kč |
1 012 | 7,39403 Kč | 7 482,76 Kč |
5 060 | 6,98464 Kč | 35 342,28 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |