
MX25UW6345GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX25UW6345GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25UW6345GXDI00 |
Description | IC FLASH 64MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | Memory IC 64Mbit 24-BGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 56,70729 Kč | 272 194,99 Kč |
| Unit Price without VAT: | 56,70729 Kč |
|---|---|
| Unit Price with VAT: | 68,61582 Kč |

