
MX25UM51245GXDIH0 | |
|---|---|
DigiKey Part Number | 1092-MX25UM51245GXDIH0-ND |
Manufacturer | |
Manufacturer Product Number | MX25UM51245GXDIH0 |
Description | IC FLASH 512MBIT SPI/OC 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 250 MHz 5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 169,28036 Kč | 812 545,73 Kč |
| Unit Price without VAT: | 169,28036 Kč |
|---|---|
| Unit Price with VAT: | 204,82924 Kč |

