


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 198,68300 Kč | 1 986,83 Kč |
| 44 | 188,80068 Kč | 8 307,23 Kč |
| 88 | 184,20739 Kč | 16 210,25 Kč |
| 132 | 181,53886 Kč | 23 963,13 Kč |
| 264 | 177,01712 Kč | 46 732,52 Kč |
| 528 | 172,55981 Kč | 91 111,58 Kč |
| 1 012 | 168,44545 Kč | 170 466,80 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |




