MX25U1635FZUI-10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U8035EZUI-10G

DigiKey Part Number
1092-1121-ND
Manufacturer
Manufacturer Product Number
MX25U8035EZUI-10G
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-USON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
30µs, 3ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1470
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1021,68200 Kč216,82 Kč
2521,07520 Kč526,88 Kč
5020,62060 Kč1 031,03 Kč
10020,15960 Kč2 015,96 Kč
49019,09880 Kč9 358,41 Kč
98018,63785 Kč18 265,09 Kč
1 47018,36963 Kč27 003,36 Kč
5 39017,52165 Kč94 441,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč