


MX25U51293GMI40 | |
|---|---|
DigiKey Part Number | 1092-MX25U51293GMI40-ND |
Manufacturer | |
Manufacturer Product Number | MX25U51293GMI40 |
Description | IC FLASH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.6 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 4, 256M x 2, 512M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 4.6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 147,18200 Kč | 1 471,82 Kč |
| 25 | 142,71920 Kč | 3 567,98 Kč |
| 50 | 139,34680 Kč | 6 967,34 Kč |
| 176 | 133,26205 Kč | 23 454,12 Kč |
| 352 | 129,95324 Kč | 45 743,54 Kč |
| 528 | 128,03742 Kč | 67 603,76 Kč |
| 1 056 | 124,80318 Kč | 131 792,16 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |











