FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-USON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U1635EZUI-10G

DigiKey Part Number
1092-1057-ND
Manufacturer
Manufacturer Product Number
MX25U1635EZUI-10G
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-USON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
30µs, 3ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 602
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1023,49700 Kč234,97 Kč
2522,85440 Kč571,36 Kč
5022,35860 Kč1 117,93 Kč
10021,85890 Kč2 185,89 Kč
49020,70831 Kč10 147,07 Kč
98020,20843 Kč19 804,26 Kč
1 47019,91767 Kč29 278,97 Kč
5 39018,99828 Kč102 400,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč