FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 8-USON (4x3)
8-UDFN Exposed Pad

MX25R6435FZBIH3

DigiKey Part Number
1092-MX25R6435FZBIH3TR-ND - Tape & Reel (TR)
1092-MX25R6435FZBIH3CT-ND - Cut Tape (CT)
1092-MX25R6435FZBIH3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25R6435FZBIH3
Description
IC FLASH 64MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 4, 32M x 2, 64M x 1
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 040
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1050,03800 Kč500,38 Kč
2548,59760 Kč1 214,94 Kč
5047,50160 Kč2 375,08 Kč
10046,40350 Kč4 640,35 Kč
25044,95252 Kč11 238,13 Kč
50043,86146 Kč21 930,73 Kč
1 00042,77965 Kč42 779,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,32208 Kč201 610,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč