
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 224,00700 Kč | 2 240,07 Kč |
| 44 | 212,88636 Kč | 9 367,00 Kč |
| 88 | 207,71318 Kč | 18 278,76 Kč |
| 132 | 204,70667 Kč | 27 021,28 Kč |
| 264 | 199,61223 Kč | 52 697,63 Kč |
| 528 | 194,58981 Kč | 102 743,42 Kč |
| 1 012 | 189,95305 Kč | 192 232,49 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |




