FLASH - NOR (SLC) Memory IC 4Mbit SPI 86 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L4006EM2R-12G

DigiKey Part Number
1092-MX25L4006EM2R-12G-ND
Manufacturer
Manufacturer Product Number
MX25L4006EM2R-12G
Description
IC FLASH 4MBIT SPI 8SOP AUTO-GRA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI 86 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 2, 4M x 1
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1019,99000 Kč199,90 Kč
2519,44400 Kč486,10 Kč
5019,02840 Kč951,42 Kč
10018,60420 Kč1 860,42 Kč
30017,93300 Kč5 379,90 Kč
60017,50848 Kč10 505,09 Kč
1 20017,08590 Kč20 503,08 Kč
5 10016,21523 Kč82 697,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč