MX25L3235EM2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 41 747
Unit Price: 42,96000 Kč
Datasheet

Similar


Macronix
In Stock: 21 237
Unit Price: 25,65000 Kč
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 28,03855 Kč
Datasheet

Similar


Macronix
In Stock: 2 967
Unit Price: 45,88000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 19,40000 Kč
Datasheet
FLASH - NOR Memory IC 32Mbit SPI 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L3235EM2I-10G

DigiKey Part Number
MX25L3235EM2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L3235EM2I-10G
Description
IC FLASH 32MBIT SPI 104MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L3206EM2I-12GMacronix41 7471092-1132-ND42,96000 KčSimilar
MX25L3233FM2I-08GMacronix21 237MX25L3233FM2I-08G-ND25,65000 KčSimilar
MX25L3255EM2I-10GMacronix0MX25L3255EM2I-10G-ND28,03855 KčSimilar
MX25U3235FM2I-10GMacronix2 9671092-1137-ND45,88000 KčSimilar
W25Q32JVSSIQWinbond Electronics0W25Q32JVSSIQ-ND19,40000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20 60826,36844 Kč543 400,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,36844 Kč
Unit Price with VAT:31,90581 Kč