
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 2850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 11,53500 Kč | 115,35 Kč |
| 25 | 11,23240 Kč | 280,81 Kč |
| 50 | 10,99660 Kč | 549,83 Kč |
| 100 | 10,75660 Kč | 1 075,66 Kč |
| 250 | 10,43996 Kč | 2 609,99 Kč |
| 570 | 10,15312 Kč | 5 787,28 Kč |
| 1 140 | 9,91233 Kč | 11 300,06 Kč |
| 5 130 | 9,39425 Kč | 48 192,50 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |



