
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Tray: | 8820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 25,82760 Kč | 645,69 Kč |
| 50 | 25,26900 Kč | 1 263,45 Kč |
| 100 | 24,69990 Kč | 2 469,99 Kč |
| 490 | 23,39349 Kč | 11 462,81 Kč |
| 980 | 22,82697 Kč | 22 370,43 Kč |
| 1 470 | 22,49743 Kč | 33 071,22 Kč |
| 5 390 | 21,45629 Kč | 115 649,40 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



