
MX25L12833FXDQ-10G | |
|---|---|
DigiKey Part Number | 1092-MX25L12833FXDQ-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12833FXDQ-10G |
Description | IC FLASH 128MBIT SPI/QUAD 24CBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 4, 64M x 2, 128M x 1 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 90,81600 Kč | 908,16 Kč |
| 25 | 88,13280 Kč | 2 203,32 Kč |
| 50 | 86,09600 Kč | 4 304,80 Kč |
| 100 | 84,05920 Kč | 8 405,92 Kč |
| 480 | 79,49056 Kč | 38 155,47 Kč |
| 960 | 77,50471 Kč | 74 404,52 Kč |
| 1 440 | 76,35646 Kč | 109 953,30 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


