
XP1035-QH-0G0T | |
|---|---|
DigiKey Part Number | 1465-XP1035-QH-0G0T-ND |
Manufacturer | |
Manufacturer Product Number | XP1035-QH-0G0T |
Description | MMIC,SMD,5.9-8.5GHZ,PA,QFN(4X4), |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5.9GHz ~ 9.5GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5.9GHz ~ 9.5GHz | |
P1dB | 27.5dBm | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 280mA | |
Test Frequency | 5.9GHz ~ 9.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 556,07240 Kč | 278 036,20 Kč |
| Unit Price without VAT: | 556,07240 Kč |
|---|---|
| Unit Price with VAT: | 672,84760 Kč |



