
SMA45 | |
|---|---|
DigiKey Part Number | 1465-SMA45-ND |
Manufacturer | |
Manufacturer Product Number | SMA45 |
Description | IC RF AMP GPS 1GHZ SMD-4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1GHz ~ 4GHz | |
P1dB | 19.5dBm | |
Gain | 17.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 120mA | |
Test Frequency | 1GHz ~ 4GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 691,82000 Kč | 12 691,82 Kč |
| 10 | 12 583,05200 Kč | 125 830,52 Kč |
| Unit Price without VAT: | 12 691,82000 Kč |
|---|---|
| Unit Price with VAT: | 15 357,10220 Kč |





