
PTFC210202FC-V1-R0 | |
|---|---|
DigiKey Part Number | PTFC210202FC-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFC210202FC-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 170 mA 2.2GHz 21dB 5W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.2GHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 170 mA | |
Power - Output | 5W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,71000 Kč | 1 424,71 Kč |
| 10 | 1 250,74600 Kč | 12 507,46 Kč |
| Unit Price without VAT: | 1 424,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,89910 Kč |


