cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1214-6M

DigiKey Part Number
1465-PH1214-6M-ND
Manufacturer
Manufacturer Product Number
PH1214-6M
Description
RF TRANS NPN 65V 1.4GHZ 2L-FLG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 65V 1.5A 1.4GHz 30W Chassis Mount 2L-FLG
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
65V
Frequency - Transition
1.4GHz
Noise Figure (dB Typ @ f)
-
Gain
7dB
Power - Max
30W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
1.5A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
2L-FLG
Supplier Device Package
2L-FLG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
205 512,90950 Kč110 258,19 Kč
Unit Price without VAT:5 512,90950 Kč
Unit Price with VAT:6 670,62050 Kč