
MRF150 | |
|---|---|
DigiKey Part Number | 1465-1152-ND |
Manufacturer | |
Manufacturer Product Number | MRF150 |
Description | RF MOSFET 50V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz ~ 150MHz 8dB ~ 17dB 150W 211-11, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 150MHz | |
Gain | 8dB ~ 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5 461,70583 Kč | 327 702,35 Kč |
| Unit Price without VAT: | 5 461,70583 Kč |
|---|---|
| Unit Price with VAT: | 6 608,66405 Kč |



