RF Mosfet 28 V 50 mA 400MHz 10.6dB ~ 14dB 5W 211-07, Style 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF134

DigiKey Part Number
1465-1145-ND
Manufacturer
Manufacturer Product Number
MRF134
Description
RF MOSFET 28V 211-07
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 400MHz 10.6dB ~ 14dB 5W 211-07, Style 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
400MHz
Gain
10.6dB ~ 14dB
Voltage - Test
28 V
Current Rating (Amps)
900mA
Noise Figure
2dB
Current - Test
50 mA
Power - Output
5W
Voltage - Rated
65 V
Package / Case
211-07
Supplier Device Package
211-07, Style 2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60881,07250 Kč52 864,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:881,07250 Kč
Unit Price with VAT:1 066,09773 Kč