
MMD835-0805 | |
|---|---|
DigiKey Part Number | 1465-MMD835-0805-ND |
Manufacturer | |
Manufacturer Product Number | MMD835-0805 |
Description | RF DIODE SRD 15V 0805-2 |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 15V 150 mA 0805-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.86pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 666,45960 Kč | 16 661,49 Kč |
| Unit Price without VAT: | 666,45960 Kč |
|---|---|
| Unit Price with VAT: | 806,41612 Kč |




