
MAVR-000407-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000407-0287ATTR-ND - Tape & Reel (TR) 1465-MAVR-000407-0287ATCT-ND - Cut Tape (CT) 1465-MAVR-000407-0287ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000407-0287AT |
Description | DIODE VARACTOR 22V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 36.3pF @ 4V, 1MHz | |
Capacitance Ratio | 9.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 150 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,11600 Kč | 502,90 Kč |
| 100 | 17,84200 Kč | 1 784,20 Kč |
| 250 | 16,75724 Kč | 4 189,31 Kč |
| 500 | 16,10336 Kč | 8 051,68 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,16846 Kč | 48 505,38 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


