
MASWSS0178SMB | |
|---|---|
DigiKey Part Number | 1465-1656-ND |
Manufacturer | |
Manufacturer Product Number | MASWSS0178SMB |
Description | EVAL BOARD FOR MASWSS0178TR-3000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MASWSS0178 - Switch (SPDT) 10MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MASWSS0178 |
Packaging Box | RF Frequency 10MHz ~ 3GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 10MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 388,63000 Kč | 9 388,63 Kč |
| Unit Price without VAT: | 9 388,63000 Kč |
|---|---|
| Unit Price with VAT: | 11 360,24230 Kč |


