SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0151TR-3000

DigiKey Part Number
1465-1379-2-ND - Tape & Reel (TR)
1465-1379-1-ND - Cut Tape (CT)
1465-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0151TR-3000
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
EDA/CAD Models
MASWSS0151TR-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
21dB
Insertion Loss
0.65dB
Test Frequency
3GHz
P1dB
31dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 827
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,16000 Kč29,16 Kč
1021,18400 Kč211,84 Kč
2519,19680 Kč479,92 Kč
10017,02230 Kč1 702,23 Kč
25015,98576 Kč3 996,44 Kč
50015,36004 Kč7 680,02 Kč
1 00014,84512 Kč14 845,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,20925 Kč42 627,75 Kč
6 00013,89805 Kč83 388,30 Kč
9 00013,74220 Kč123 679,80 Kč
15 00013,56961 Kč203 544,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,16000 Kč
Unit Price with VAT:35,28360 Kč