
MASW-009444-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1369-2-ND - Tape & Reel (TR) 1465-1369-1-ND - Cut Tape (CT) 1465-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-009444-TR3000 |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 6-PDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-009444-TR3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 19dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 24dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-PDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 100 | 26,33570 Kč | 2 633,57 Kč |
| 250 | 24,83476 Kč | 6 208,69 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,26607 Kč | 66 798,21 Kč |
| 6 000 | 21,81612 Kč | 130 896,72 Kč |
| 9 000 | 21,59070 Kč | 194 316,30 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


