
MASW-007921-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1359-2-ND - Tape & Reel (TR) 1465-1359-1-ND - Cut Tape (CT) 1465-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007921-TR3000 |
Description | IC RF SWITCH SPDT 7GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 7 GHz 50Ohm 8-PDFN (2x2) |
Datasheet | Datasheet |
Category | Isolation 30dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 5.8GHz |
Part Status Active | Impedance 50Ohm |
RF Type WiMax, WLAN | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 8-VFDFN Exposed Pad |
Circuit SPDT | Supplier Device Package 8-PDFN (2x2) |
Frequency Range 0Hz ~ 7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,01800 Kč | 660,18 Kč |
| 25 | 60,70120 Kč | 1 517,53 Kč |
| 100 | 54,85940 Kč | 5 485,94 Kč |
| 250 | 52,36732 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,30646 Kč | 141 919,38 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |



