MASW-007107 - Switch (SPDT) 0Hz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-007107-000SMB

DigiKey Part Number
1465-1627-ND
Manufacturer
Manufacturer Product Number
MASW-007107-000SMB
Description
EVAL BOARD FOR MASW-007107-TR300
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MASW-007107 - Switch (SPDT) 0Hz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
0Hz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MASW-007107
Note
-
RF Type
-
RF Frequency
0Hz ~ 8GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 388,63000 Kč9 388,63 Kč
Manufacturers Standard Package
Unit Price without VAT:9 388,63000 Kč
Unit Price with VAT:11 360,24230 Kč