RF Switch IC SP5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-005100-11940W

DigiKey Part Number
1465-1107-ND
Manufacturer
Manufacturer Product Number
MASW-005100-11940W
Description
IC RF SWITCH SP5T 26GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC SP5T 26 GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 26GHz
Manufacturer
MACOM Technology Solutions
Isolation
38dB
Series
Insertion Loss
0.9dB
Packaging
Tray
Test Frequency
20GHz
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Circuit
SP5T
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50941,13460 Kč47 056,73 Kč
100914,02820 Kč91 402,82 Kč
150900,45727 Kč135 068,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:941,13460 Kč
Unit Price with VAT:1 138,77287 Kč