
MASW-003103-13640G | |
|---|---|
DigiKey Part Number | 1465-1103-ND |
Manufacturer | |
Manufacturer Product Number | MASW-003103-13640G |
Description | IC RF SWITCH SP3T 20GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 20 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 31dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 415,57080 Kč | 20 778,54 Kč |
| 100 | 410,13830 Kč | 41 013,83 Kč |
| Unit Price without VAT: | 415,57080 Kč |
|---|---|
| Unit Price with VAT: | 502,84067 Kč |

