RF Switch IC General Purpose SP3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-003100-11920W

DigiKey Part Number
1465-1101-ND
Manufacturer
Manufacturer Product Number
MASW-003100-11920W
Description
IC RF SWITCH SP3T 20GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 20 GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 20GHz
Manufacturer
MACOM Technology Solutions
Isolation
42dB
Series
Insertion Loss
0.9dB
Packaging
Tray
Test Frequency
20GHz
Part Status
Active
Operating Temperature
-65°C ~ 125°C
RF Type
General Purpose
Package / Case
Module
Topology
Reflective
Base Product Number
Circuit
SP3T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50473,12700 Kč23 656,35 Kč
100457,78160 Kč45 778,16 Kč
150450,09773 Kč67 514,66 Kč
250441,58292 Kč110 395,73 Kč
350436,60783 Kč152 812,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,12700 Kč
Unit Price with VAT:572,48367 Kč