RF Switch IC General Purpose SP3T Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-003100-11920G

DigiKey Part Number
1465-MASW-003100-11920G-ND
Manufacturer
Manufacturer Product Number
MASW-003100-11920G
Description
IC RF SWITCH SP3T 20GHZ CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP3T
Frequency Range
50MHz ~ 20GHz
Isolation
42dB
Insertion Loss
0.9dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
50V
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50434,69100 Kč21 734,55 Kč
100420,42950 Kč42 042,95 Kč
150413,28587 Kč61 992,88 Kč
250405,37248 Kč101 343,12 Kč
350400,74809 Kč140 261,83 Kč
500396,29824 Kč198 149,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:434,69100 Kč
Unit Price with VAT:525,97611 Kč