
MASW-000936-001SMB | |
|---|---|
DigiKey Part Number | 1465-1623-ND |
Manufacturer | |
Manufacturer Product Number | MASW-000936-001SMB |
Description | EVAL BOARD FOR MASW-000936-14000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MASW-000936 - Switch (SPDT) 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MASW-000936 |
Packaging Box | RF Frequency 50MHz ~ 6GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 50MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19 402,15200 Kč | 97 010,76 Kč |
| Unit Price without VAT: | 19 402,15200 Kč |
|---|---|
| Unit Price with VAT: | 23 476,60392 Kč |


