
MASL-011023 | |
|---|---|
DigiKey Part Number | 1465-1096-ND |
Manufacturer | |
Manufacturer Product Number | MASL-011023 |
Description | IC RF SWITCH SPDT 3.5GHZ 32HQFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3.5 GHz 50Ohm 32-HQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 2.7GHz ~ 3.5GHz | |
Isolation | 30dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 3.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 32-LQFN Exposed Pad | |
Supplier Device Package | 32-HQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 935,10000 Kč | 2 935,10 Kč |
| 10 | 2 480,24200 Kč | 24 802,42 Kč |
| 25 | 2 366,70960 Kč | 59 167,74 Kč |
| Unit Price without VAT: | 2 935,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 551,47100 Kč |

