
MAPS-011007-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1776-2-ND - Tape & Reel (TR) 1465-1776-1-ND - Cut Tape (CT) 1465-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-011007-TR0500 |
Description | PHASE SHIFT 6BIT 1.2-1.4G 24-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter 1.2GHz ~ 1.4GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAPS-011007-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.2GHz ~ 1.4GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,95000 Kč | 1 650,95 Kč |
| 10 | 1 450,59800 Kč | 14 505,98 Kč |
| 25 | 1 381,26720 Kč | 34 531,68 Kč |
| 100 | 1 286,32550 Kč | 128 632,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 189,64286 Kč | 594 821,43 Kč |
| Unit Price without VAT: | 1 650,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 997,64950 Kč |








