
MAPS-010166-001SMB | |
|---|---|
DigiKey Part Number | 1465-1619-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010166-001SMB |
Description | EVAL BOARD FOR MAPS-010166-TR050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAPS-010166 - Phase Shifter 8GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAPS-010166 |
Packaging Box | RF Frequency 8GHz ~ 12GHz |
Part Status Active | Function Phase Shifter |
Type Phase Shifter | Base Product Number |
Frequency 8GHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 625,60000 Kč | 13 625,60 Kč |
| Unit Price without VAT: | 13 625,60000 Kč |
|---|---|
| Unit Price with VAT: | 16 486,97600 Kč |


