MAPS-010165 - Phase Shifter 3.5GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPS-010165-001SMB

DigiKey Part Number
1465-1618-ND
Manufacturer
Manufacturer Product Number
MAPS-010165-001SMB
Description
EVAL BOARD FOR MAPS-010165-TR050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAPS-010165 - Phase Shifter 3.5GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Phase Shifter
Frequency
3.5GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAPS-010165
Note
-
RF Type
-
RF Frequency
3.5GHz ~ 6GHz
Function
Phase Shifter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 625,60000 Kč13 625,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13 625,60000 Kč
Unit Price with VAT:16 486,97600 Kč