
MAPS-010163-001SMB | |
|---|---|
DigiKey Part Number | 1465-1616-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010163-001SMB |
Description | EVAL BOARD FOR MAPS-010163-TR050 |
Customer Reference | |
Detailed Description | MAPS-010163 - Phase Shifter 1.4GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 1.4GHz ~ 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPS-010163 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 312,50000 Kč | 26 312,50 Kč |
| Unit Price without VAT: | 26 312,50000 Kč |
|---|---|
| Unit Price with VAT: | 31 838,12500 Kč |


