
MAPD-011002 | |
|---|---|
DigiKey Part Number | 1465-MAPD-011002TR-ND - Tape & Reel (TR) 1465-MAPD-011002CT-ND - Cut Tape (CT) 1465-MAPD-011002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011002 |
Description | 2 WAY POWER DIVIDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.6 GHz Isolation (Min) 30dB, 2.3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 5 MHz ~ 1.6 GHz | |
Specifications | Isolation (Min) 30dB, 2.3° Imbalance (Max) | |
Size / Dimension | 0.171" L x 0.166" W x 0.116" H (4.35mm x 4.21mm x 2.95mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 63,26700 Kč | 632,67 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 100 | 55,01480 Kč | 5 501,48 Kč |
| 250 | 52,15064 Kč | 13 037,66 Kč |
| 500 | 50,12768 Kč | 25 063,84 Kč |
| 1 000 | 48,22170 Kč | 48 221,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,42553 Kč | 92 851,06 Kč |
| 4 000 | 44,73377 Kč | 178 935,08 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


