
MAPC-A3010-ABSB1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3010-ABSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3010-ABSB1 |
Description | EVAL BOARD FOR MAPC-A3010 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A3010 - Transistor 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAPC-A3010 |
Packaging Bulk | RF Frequency 0Hz ~ 4GHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 0Hz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 435,26000 Kč | 59 435,26 Kč |
| Unit Price without VAT: | 59 435,26000 Kč |
|---|---|
| Unit Price with VAT: | 71 916,66460 Kč |


