RF Amplifier IC Cellular, Radar 30MHz ~ 2.7GHz 6-DFN (6.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1000-ADTR1

DigiKey Part Number
1465-MAPC-A1000-ADTR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAPC-A1000-ADTR1
Description
AMPLIFIER, 25W, DC-2.7GHZ, GAN-S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, Radar 30MHz ~ 2.7GHz 6-DFN (6.5x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
30MHz ~ 2.7GHz
P1dB
-
Gain
10.5dB
Noise Figure
-
RF Type
Cellular, Radar
Voltage - Supply
28V, 50V
Current - Supply
-
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
6-LDFN Exposed Pad
Supplier Device Package
6-DFN (6.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 196,65145 Kč1 196 651,45 Kč
Unit Price without VAT:1 196,65145 Kč
Unit Price with VAT:1 447,94825 Kč