
MAMX-011023-SMB | |
|---|---|
DigiKey Part Number | 1465-1722-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011023-SMB |
Description | EVAL BOARD FOR MAMX-011023 |
Customer Reference | |
Detailed Description | MAMX-011023 - Mixer 4GHz ~ 23GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer | |
Frequency | 4GHz ~ 23GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAMX-011023 | |
Note | - | |
Base Product Number |

