cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADT-011000-DIE

DigiKey Part Number
1465-1847-ND
Manufacturer
Manufacturer Product Number
MADT-011000-DIE
Description
POWER DETECTOR 5-44 GHZ DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Detector IC Radar 5GHz ~ 44GHz -15dBm ~ 15dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
5GHz ~ 44GHz
RF Type
Radar
Input Range
-15dBm ~ 15dBm
Accuracy
-
Voltage - Supply
4.5V
Current - Supply
70 µA
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100473,76600 Kč47 376,60 Kč
200460,81610 Kč92 163,22 Kč
300454,32707 Kč136 298,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,76600 Kč
Unit Price with VAT:573,25686 Kč