
MADS-002502-1246HP | |
|---|---|
DigiKey Part Number | 1465-MADS-002502-1246HPTR-ND - Tape & Reel (TR) 1465-MADS-002502-1246HPCT-ND - Cut Tape (CT) 1465-MADS-002502-1246HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-002502-1246HP |
Description | RF DIODE SCHOTTKY 5V 50MW DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 20 mA 50 mW Die |
Datasheet | Datasheet |
EDA/CAD Models | MADS-002502-1246HP Models |
Category | Current - Max 20 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.12pF @ 0V, 1MHz |
Series | Power Dissipation (Max) 50 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type Schottky - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,50700 Kč | 1 045,07 Kč |
| 25 | 96,61600 Kč | 2 415,40 Kč |
| 100 | 87,95640 Kč | 8 795,64 Kč |
| 250 | 85,77936 Kč | 21 444,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,75700 Kč | 230 271,00 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


