
MADR-007097-0001TR | |
|---|---|
DigiKey Part Number | 1465-MADR-007097-0001TR-ND - Tape & Reel (TR) 1465-MADR-007097-0001CT-ND - Cut Tape (CT) 1465-MADR-007097-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-007097-0001TR |
Description | TAPE AND REEL,SINGLE DRIVER. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MADR-007097-0001TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,22000 Kč | 321,22 Kč |
| 10 | 289,37400 Kč | 2 893,74 Kč |
| 25 | 277,49800 Kč | 6 937,45 Kč |
| 50 | 268,78740 Kč | 13 439,37 Kč |
| 100 | 260,31900 Kč | 26 031,90 Kč |
| 250 | 252,17732 Kč | 63 044,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 206,02688 Kč | 206 026,88 Kč |
| Unit Price without VAT: | 321,22000 Kč |
|---|---|
| Unit Price with VAT: | 388,67620 Kč |







